


AL-22-250-9-C | |
|---|---|
DigiKey Part Number | 2162-AL-22-250-9-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-22-250-9-C |
Description | CBL TIE LOCKING NAT 250LB 1.906' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 6.62" (168.02mm) 0.481" (12.22mm) 250 lbs (113.40 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 23" | |
Bundle Diameter | 6.62" (168.02mm) | |
Width | 0.481" (12.22mm) | |
Length - Actual | 1.906' (581.03mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 250 lbs (113.40 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM3.23930 | RM323.93 |
| 200 | RM3.08470 | RM616.94 |
| 300 | RM2.99763 | RM899.29 |
| 500 | RM2.89138 | RM1,445.69 |
| 700 | RM2.82353 | RM1,976.47 |
| 1,000 | RM2.75331 | RM2,753.31 |
| 2,500 | RM2.58096 | RM6,452.40 |
| 5,000 | RM2.45783 | RM12,289.15 |
| 10,000 | RM2.34061 | RM23,406.10 |
| Unit Price without VAT: | RM3.23930 |
|---|---|
| Unit Price with VAT: | RM3.56323 |



