


AL-24-120-0-L | |
|---|---|
DigiKey Part Number | 2162-AL-24-120-0-L-ND |
Manufacturer | |
Manufacturer Product Number | AL-24-120-0-L |
Description | CBL TIE LOCKING BLK 120LB 2.042' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 7.00" (177.80mm) 0.302" (7.67mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Category | Length - Actual 2.042' (622.30mm) |
Manufacturer Advanced Cable Ties, Inc. | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 120 lbs (54.43 kg) |
Part Status Active | Features UV Resistant |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 24.5" | Color Black |
Bundle Diameter 7.00" (177.80mm) | Base Product Number |
Width 0.302" (7.67mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.21430 | RM607.15 |
| Unit Price without VAT: | RM1.21430 |
|---|---|
| Unit Price with VAT: | RM1.33573 |



