


AL-36-120-9-L | |
|---|---|
DigiKey Part Number | 2162-AL-36-120-9-L-ND |
Manufacturer | |
Manufacturer Product Number | AL-36-120-9-L |
Description | CBL TIE LOCKING NAT 120LB 3.094' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 11.00" (279.40mm) 0.302" (7.67mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 37.25" | |
Bundle Diameter | 11.00" (279.40mm) | |
Width | 0.302" (7.67mm) | |
Length - Actual | 3.094' (942.98mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.13528 | RM567.64 |
| Unit Price without VAT: | RM1.13528 |
|---|---|
| Unit Price with VAT: | RM1.24881 |



