
AL-MP-1000-MD-22-C | |
|---|---|
DigiKey Part Number | 2162-AL-MP-1000-MD-22-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-MP-1000-MD-22-C |
Description | CABLE TIE HLDR QUAD ADH TEAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Teal Adhesive, Screw, #6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Quad Opening | |
Mounting Type | Adhesive, Screw, #6 | |
Size / Dimension | 0.99" L x 0.99" W x 0.20" H (25.1mm x 25.1mm x 5.1mm) | |
For Use With/Related Products | Cable Ties up to 0.200" (5.1mm) Width | |
Material | Polyamide (PA), Nylon, Metal Detectable | |
Color | Teal | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.00572 | RM1,005.72 |
| Unit Price without VAT: | RM1.00572 |
|---|---|
| Unit Price with VAT: | RM1.10629 |

