Image for AL-MP-1000-NT-MD-22-C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL-MP-1000-NT-MD-22-C

DigiKey Part Number
2162-AL-MP-1000-NT-MD-22-C-ND
Manufacturer
Manufacturer Product Number
AL-MP-1000-NT-MD-22-C
Description
CABLE TIE HLDR QUAD SCRW #6 TEAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Quad Opening Cable Tie Holder Teal Screw, #6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Cable Ties, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Quad Opening
Mounting Type
Screw, #6
Size / Dimension
0.99" L x 0.99" W x 0.20" H (25.1mm x 25.1mm x 5.1mm)
For Use With/Related Products
Cable Ties up to 0.200" (5.1mm) Width
Material
Polyamide (PA), Nylon, Metal Detectable
Color
Teal
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM1.47000RM1.47
10RM1.24700RM12.47
25RM1.16800RM29.20
50RM1.11160RM55.58
100RM1.05840RM105.84
300RM0.97950RM293.85
500RM0.94476RM472.38
1,000RM0.89958RM899.58
2,500RM0.84322RM2,108.05
Manufacturers Standard Package
Unit Price without VAT:RM1.47000
Unit Price with VAT:RM1.61700