
AL-SM120-312-IT-30-C | |
|---|---|
DigiKey Part Number | 2162-AL-SM120-312-IT-30-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-SM120-312-IT-30-C |
Description | CABLE TIE HLDR SNGL SCREW 5/16 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Screw, 5/16" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Screw, 5/16" | |
Size / Dimension | 1.41" L x 0.73" W x 0.68" H (35.7mm x 18.5mm x 17.3mm) | |
For Use With/Related Products | Cable Ties up to 0.324" (8.2mm) Width | |
Material | Polyamide (PA66), Nylon 6/6, Impact Resistant, Heat Stabilized, UV Resistant | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.52000 | RM1.52 |
| 10 | RM1.30600 | RM13.06 |
| 25 | RM1.22360 | RM30.59 |
| 50 | RM1.16460 | RM58.23 |
| 100 | RM1.10900 | RM110.90 |
| 300 | RM1.02627 | RM307.88 |
| 500 | RM0.98992 | RM494.96 |
| 1,000 | RM0.94256 | RM942.56 |
| 2,500 | RM0.88354 | RM2,208.85 |
| Unit Price without VAT: | RM1.52000 |
|---|---|
| Unit Price with VAT: | RM1.67200 |

