Image for AL-SM250-312-30-C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL-SM250-312-30-C

DigiKey Part Number
2162-AL-SM250-312-30-C-ND
Manufacturer
Manufacturer Product Number
AL-SM250-312-30-C
Description
CABLE TIE HLDR SNGL SCREW 5/16
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Single Opening Cable Tie Holder Black Screw, 5/16"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Cable Ties, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Opening
Mounting Type
Screw, 5/16"
Size / Dimension
1.41" L x 0.73" W x 0.68" H (35.7mm x 18.5mm x 17.3mm)
For Use With/Related Products
Cable Ties
Material
Polyamide (PA66), Nylon 6/6, Heat Stabilized, UV Resistant
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1,000RM0.93329RM933.29
Manufacturers Standard Package
Unit Price without VAT:RM0.93329
Unit Price with VAT:RM1.02662