
AL-SM8-MD-22-C | |
|---|---|
DigiKey Part Number | 2162-AL-SM8-MD-22-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-SM8-MD-22-C |
Description | CABLE TIE HLDR DUAL SCRW #8 TEAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Teal Screw, #8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Screw, #8 | |
Size / Dimension | 0.60" L x 0.38" W x 0.27" H (15.2mm x 9.7mm x 6.9mm) | |
For Use With/Related Products | Cable Ties | |
Material | Polyamide (PA66), Nylon 6/6, Metal Detectable | |
Color | Teal | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM0.75040 | RM75.04 |
| Unit Price without VAT: | RM0.75040 |
|---|---|
| Unit Price with VAT: | RM0.82544 |

