4/0 Driver RS422 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM26LS31SC

DigiKey Part Number
2156-AM26LS31SC-ND
Manufacturer
Advanced Micro Devices
Manufacturer Product Number
AM26LS31SC
Description
IC TRANSCEIVER 4/0 16SO
Customer Reference
Detailed Description
4/0 Driver RS422 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Micro Devices
Series
-
Packaging
Bulk
Part Status
Active
Type
Driver
Protocol
RS422
Number of Drivers/Receivers
4/0
Duplex
-
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,103
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate RM378.24 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:1103
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
249RM4.76739RM1,187.08
Unit Price without VAT:RM4.76739
Unit Price with VAT:RM5.24413