
AM2902AFMB | |
|---|---|
DigiKey Part Number | 2156-AM2902AFMB-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM2902AFMB |
Description | IC LOOK CARRY GENTR 4BIT 16CFTPK |
Customer Reference | |
Detailed Description | Look-ahead Carry Generator IC 16-CFlatPack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Micro Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Look-ahead Carry Generator | |
Supply Voltage | 4.5V ~ 5.5V | |
Number of Bits | 4 | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-CFlatPack | |
Supplier Device Package | 16-CFlatPack | |
Base Product Number |
| Bulk: | 32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | RM80.80933 | RM1,212.14 |
| Unit Price without VAT: | RM80.80933 |
|---|---|
| Unit Price with VAT: | RM88.89026 |


