
012-UVA-011 | |
|---|---|
DigiKey Part Number | 209-012-UVA-011-ND |
Manufacturer | |
Manufacturer Product Number | 012-UVA-011 |
Description | SENSOR PHOTODIODE 220-370NM TO46 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode 55° |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | - | |
Color - Enhanced | - | |
Spectral Range | 220nm ~ 370nm | |
Diode Type | - | |
Responsivity @ nm | 0.18 A/W @ 350nm | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 5 V | |
Current - Dark (Typ) | 100nA | |
Active Area | - | |
Viewing Angle | 55° | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM75.91940 | RM18,979.85 |
| Unit Price without VAT: | RM75.91940 |
|---|---|
| Unit Price with VAT: | RM83.51134 |

