Photodiode 660nm 13ns 119°
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160-24-21-021

DigiKey Part Number
209-160-24-21-021-ND
Manufacturer
Manufacturer Product Number
160-24-21-021
Description
SENSOR PHOTODIODE 660NM TO5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Photodiode 660nm 13ns 119°
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Photonix
Series
-
Packaging
Bulk
Part Status
Active
Wavelength
660nm
Color - Enhanced
Red
Spectral Range
350nm ~ 1100nm
Diode Type
-
Responsivity @ nm
0.55 A/W @ 900nm
Response Time
13ns
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Dark (Typ)
700pA
Active Area
2.31mm² (x2)
Viewing Angle
119°
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
50RM208.67900RM10,433.95
Manufacturers Standard Package
Unit Price without VAT:RM208.67900
Unit Price with VAT:RM229.54690