
PDB-C139F | |
|---|---|
DigiKey Part Number | PDB-C139F-ND |
Manufacturer | |
Manufacturer Product Number | PDB-C139F |
Description | SENSOR PHOTODIODE 950NM RADIAL |
Customer Reference | |
Detailed Description | Photodiode 950nm 50ns 59° Radial, 5mm Dia (T 1 3/4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Wavelength | 950nm | |
Color - Enhanced | Blue | |
Spectral Range | 700nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 50ns | |
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Dark (Typ) | 5nA | |
Active Area | 4.12mm² | |
Viewing Angle | 59° | |
Operating Temperature | -40°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | Radial, 5mm Dia (T 1 3/4) |

