


ATS-07C-204-C2-R0 | |
|---|---|
DigiKey Part Number | ATS12665-ND |
Manufacturer | |
Manufacturer Product Number | ATS-07C-204-C2-R0 |
Description | HEATSINK 54X54X12MM XCUT T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 2.126" (54.00mm) |
Series | Width 2.126" (54.00mm) |
Packaging Tray | Fin Height 0.472" (12.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 7.43°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM31.28000 | RM31.28 |
| 10 | RM27.68200 | RM276.82 |
| 25 | RM26.36960 | RM659.24 |
| 50 | RM25.41620 | RM1,270.81 |
| 100 | RM24.49660 | RM2,449.66 |
| 250 | RM23.33112 | RM5,832.78 |
| 500 | RM22.48518 | RM11,242.59 |
| 1,000 | RM21.66890 | RM21,668.90 |
| Unit Price without VAT: | RM31.28000 |
|---|---|
| Unit Price with VAT: | RM34.40800 |

