


ATS-14A-167-C2-R0 | |
|---|---|
DigiKey Part Number | ATS23316-ND |
Manufacturer | |
Manufacturer Product Number | ATS-14A-167-C2-R0 |
Description | HEATSINK 25X25X20MM R-TAB T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 0.984" (25.00mm) | |
Width | 0.984" (25.00mm) | |
Diameter | - | |
Fin Height | 0.790" (20.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 9.10°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM21.32000 | RM21.32 |
| 10 | RM18.85100 | RM188.51 |
| 25 | RM17.95800 | RM448.95 |
| 50 | RM17.30820 | RM865.41 |
| 100 | RM16.68250 | RM1,668.25 |
| 250 | RM15.88912 | RM3,972.28 |
| 450 | RM15.39969 | RM6,929.86 |
| 950 | RM14.79847 | RM14,058.55 |
| Unit Price without VAT: | RM21.32000 |
|---|---|
| Unit Price with VAT: | RM23.45200 |

