


ATS-54425K-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1227-ND |
Manufacturer | |
Manufacturer Product Number | ATS-54425K-C1-R0 |
Description | HEAT SINK 42.5 X 42.5 X 14.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Fins | |
Length | 1.673" (42.50mm) | |
Width | 1.673" (42.49mm) | |
Diameter | - | |
Fin Height | 0.571" (14.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 4.30°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM47.04000 | RM47.04 |
| 10 | RM41.63800 | RM416.38 |
| 25 | RM39.66160 | RM991.54 |
| 50 | RM38.22820 | RM1,911.41 |
| 100 | RM36.84410 | RM3,684.41 |
| 300 | RM34.75027 | RM10,425.08 |
| 500 | RM33.81624 | RM16,908.12 |
| 1,000 | RM32.58758 | RM32,587.58 |
| Unit Price without VAT: | RM47.04000 |
|---|---|
| Unit Price with VAT: | RM51.74400 |

