


ATS-CPX030030025-144-C3-R0 | |
|---|---|
DigiKey Part Number | ATS35934-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX030030025-144-C3-R0 |
Description | HEATSINK 30X30X25MM L-TAB CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.181" (30.00mm) | |
Width | 1.181" (30.00mm) | |
Diameter | - | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 5.71°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.75000 | RM18.75 |
| 10 | RM16.59100 | RM165.91 |
| 25 | RM15.80240 | RM395.06 |
| 50 | RM15.23200 | RM761.60 |
| 100 | RM14.68160 | RM1,468.16 |
| 250 | RM13.98336 | RM3,495.84 |
| 500 | RM13.47692 | RM6,738.46 |
| 1,000 | RM12.98809 | RM12,988.09 |
| Unit Price without VAT: | RM18.75000 |
|---|---|
| Unit Price with VAT: | RM20.62500 |

