


ATS-CPX045045010-117-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1566-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX045045010-117-C2-R0 |
Description | HEATSINK 45X45X10MM XCUT CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.772" (45.00mm) | |
Width | 1.772" (45.00mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 10.48°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM17.49000 | RM17.49 |
| 10 | RM15.48400 | RM154.84 |
| 25 | RM14.74960 | RM368.74 |
| 50 | RM14.21640 | RM710.82 |
| 100 | RM13.70250 | RM1,370.25 |
| 250 | RM13.05084 | RM3,262.71 |
| 500 | RM12.57806 | RM6,289.03 |
| 1,000 | RM12.12204 | RM12,122.04 |
| Unit Price without VAT: | RM17.49000 |
|---|---|
| Unit Price with VAT: | RM19.23900 |

