
ATS-EXL63-1220-R0 | |
|---|---|
DigiKey Part Number | ATS-EXL63-1220-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-EXL63-1220-R0 |
Description | HEATSINK AL6063 1220X25X35MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
EDA/CAD Models | ATS-EXL63-1220-R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 48.032" (1220.00mm) | |
Width | 0.984" (25.00mm) | |
Diameter | - | |
Fin Height | 1.378" (35.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.50°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 13.00°C/W | |
Material | ||
Material Finish | Degreased | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM412.52000 | RM412.52 |
| 10 | RM365.00600 | RM3,650.06 |
| 25 | RM347.61680 | RM8,690.42 |
| 50 | RM335.00160 | RM16,750.08 |
| 100 | RM322.82590 | RM32,282.59 |
| Unit Price without VAT: | RM412.52000 |
|---|---|
| Unit Price with VAT: | RM453.77200 |

