
APA2106ZGCK | |
|---|---|
DigiKey Part Number | 754-1780-2-ND - Tape & Reel (TR) 754-1780-1-ND - Cut Tape (CT) 754-1780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APA2106ZGCK |
Description | LED GREEN CLEAR SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 1.70mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.10mm L x 1.00mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.05000 | RM2.05 |
| 10 | RM1.40300 | RM14.03 |
| 100 | RM1.00750 | RM100.75 |
| 500 | RM0.82960 | RM414.80 |
| 1,000 | RM0.77114 | RM771.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.72142 | RM1,442.84 |
| 4,000 | RM0.67920 | RM2,716.80 |
| 6,000 | RM0.65753 | RM3,945.18 |
| 10,000 | RM0.63305 | RM6,330.50 |
| 14,000 | RM0.61848 | RM8,658.72 |
| 20,000 | RM0.60428 | RM12,085.60 |
| 50,000 | RM0.57291 | RM28,645.50 |
| Unit Price without VAT: | RM2.05000 |
|---|---|
| Unit Price with VAT: | RM2.25500 |








