Input, Output (I/O) Module Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Input, Output (I/O) Module Chassis Mount
ADAM-6052-D
ADAM-6052-D

ADAM-6052-D

DigiKey Part Number
2084-ADAM-6052-D-ND
Manufacturer
Manufacturer Product Number
ADAM-6052-D
Description
I/O MODULE 8 DIGITAL 8 DIGITAL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Input, Output (I/O) Module Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
ADAM-6052-D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Box
Part Status
Active
Type
Input, Output (I/O) Module
Number of Inputs and Type
8 - Digital
Number of Outputs and Type
8 - Digital
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Operating Temperature
-20°C ~ 70°C
Approval Agency
CE, cULus, FCC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 154
Factory Stock: 317
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM1,044.10000RM1,044.10
Manufacturers Standard Package
Unit Price without VAT:RM1,044.10000
Unit Price with VAT:RM1,148.51000