



BB-USOPTL4-4P | |
|---|---|
DigiKey Part Number | 2084-BB-USOPTL4-4P-ND |
Manufacturer | |
Manufacturer Product Number | BB-USOPTL4-4P |
Description | RS-422/RS-485 USB TO SERIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RS-422, RS-485 USB to Serial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB to Serial | |
Convert From (Adapter End) | USB - B 2.0 Female | |
Convert To (Adapter End) | Terminal Block (4) | |
Interface | RS-422, RS-485 | |
Features | ESD Protecting, LED Indicator | |
Utilized IC / Part | - | |
Includes | USB - B 2.0 Male to USB - A 2.0 Male Cable | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,559.89000 | RM1,559.89 |
| Unit Price without VAT: | RM1,559.89000 |
|---|---|
| Unit Price with VAT: | RM1,715.87900 |










