


EKI-1224-CE | |
|---|---|
DigiKey Part Number | EKI-1224-CE-ND |
Manufacturer | |
Manufacturer Product Number | EKI-1224-CE |
Description | GATEWAY MODBUS 4P RS-232/422/485 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | ASCII, Modbus, RTU, TCP Gateway Ethernet, RJ-45, RS-232/422/485 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | ASCII, Modbus, RTU, TCP | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet, RJ-45, RS-232/422/485 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 921.6kbps | |
Features | IP30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2,145.72000 | RM2,145.72 |
| Unit Price without VAT: | RM2,145.72000 |
|---|---|
| Unit Price with VAT: | RM2,360.29200 |




