55V Power Over Ethernet (POE) 2 Port Midspan Injector 10/100/1000 Mbps Data Rate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
55V Power Over Ethernet (POE) 2 Port Midspan Injector 10/100/1000 Mbps Data Rate
EKI-2701HPI-AE
Unboxing the EKI-2701HPI PoE Injector

EKI-2701HPI-AE

DigiKey Part Number
EKI-2701HPI-AE-ND
Manufacturer
Manufacturer Product Number
EKI-2701HPI-AE
Description
POE INJECTOR 55V 30W DIN RAIL
Customer Reference
Detailed Description
55V Power Over Ethernet (POE) 2 Port Midspan Injector 10/100/1000 Mbps Data Rate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Midspan Injector
Voltage - Input
24 ~ 48V
Number of Ports
2
Voltage - Output
55V
Power (Watts) - Per Port
30W
Compliance
IEEE 802.3af
Data Rate
10/100/1000 Mbps
Features
IP30
Operating Temperature
-40°C ~ 75°C
Efficiency
-
Mounting Type
DIN Rail
Size / Dimension
5.51" L x 3.74" W x 1.46" H (140.0mm x 95.0mm x 37.0mm)
Approval Agency
CE, cULus, FCC
Standard Number
60068-2-6; 60068-2-27; 60068-2-32; 61000-4-2; 61000-4-3; 61000-4-4; 61000-4-5; 61000-4-6; 61000-4-8
Input Connector
RJ45
Output Connector
RJ45
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 7
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM795.88000RM795.88
Manufacturers Standard Package
Unit Price without VAT:RM795.88000
Unit Price with VAT:RM875.46800