
FPM-7151T-R3AE | |
|---|---|
DigiKey Part Number | FPM-7151T-R3AE-ND |
Manufacturer | |
Manufacturer Product Number | FPM-7151T-R3AE |
Description | MONITOR 15.00" 5 WIRE RESISTIVE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15.00" (381.00mm) 5 Wire Resistive Display Port, RS-232, USB, VGA Monitor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Touchscreen | 5 Wire Resistive | |
Interface | Display Port, RS-232, USB, VGA | |
Dot Pixels | 1024 x 768 | |
Diagonal Screen Size | 15.00" (381.00mm) | |
Backlight | LED | |
Graphics Color | - | |
Display Mode | - | |
Display Type | TFT LCD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3,612.98000 | RM3,612.98 |
| Unit Price without VAT: | RM3,612.98000 |
|---|---|
| Unit Price with VAT: | RM3,974.27800 |






