
MIC-711D-OX4A1 | |
|---|---|
DigiKey Part Number | 2084-MIC-711D-OX4A1-ND |
Manufacturer | |
Manufacturer Product Number | MIC-711D-OX4A1 |
Description | SBC 8 CORE 16GB/0GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 8 Core 16GB/0GB RAM ARM Cortex-A78AE |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Core Processor | ARM Cortex-A78AE | |
Speed | - | |
Number of Cores | 8 | |
Power (Watts) | - | |
Cooling Type | Fan | |
Size / Dimension | 4.921" x 4.887" (125.00mm x 124.14mm) | |
Form Factor | - | |
Expansion Site/Bus | M.2, mPCIe, SIM | |
RAM Capacity/Installed | 16GB/0GB | |
Storage Interface | M.2, microSD | |
Video Outputs | HDMI | |
Ethernet | 10/100/1000 Mbps, GbE (2) | |
USB | USB 2.0 (2), USB 3.2 (2), USB Micro (1)(1 OTG) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | SD Card | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4,773.86000 | RM4,773.86 |
| Unit Price without VAT: | RM4,773.86000 |
|---|---|
| Unit Price with VAT: | RM5,251.24600 |







