CAN Adapter Cards PCI Express
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAN Adapter Cards PCI Express
PCIE-1680-B

PCIE-1680-B

DigiKey Part Number
2084-PCIE-1680-B-ND
Manufacturer
Manufacturer Product Number
PCIE-1680-B
Description
2 PORT CAN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CAN Adapter Cards PCI Express
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
CAN
Interface
PCI Express
Number of Ports
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM1,434.16000RM1,434.16
Manufacturers Standard Package
Unit Price without VAT:RM1,434.16000
Unit Price with VAT:RM1,577.57600