
RPS-ICR2-EU | |
|---|---|
DigiKey Part Number | 2084-RPS-ICR2-EU-ND |
Manufacturer | |
Manufacturer Product Number | RPS-ICR2-EU |
Description | POWER SUPPLY, ICR2, 12V/1A, 6-PI |
Customer Reference | |
Detailed Description | 12V 12 W AC/DC External Wall Mount (Class I) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Wall Mount (Class I) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 1A | |
Power (Watts) | 12 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Rectangular, 6 Position | |
Cord Length | 59" (1.50m) | |
Input Connector | CEE 7/16 | |
Size / Dimension | 2.48" L x 1.14" W x 2.49" H (63.0mm x 29.0mm x 63.2mm) | |
Approval Agency | CE | |
Standard Number | 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM71.16000 | RM71.16 |
| Unit Price without VAT: | RM71.16000 |
|---|---|
| Unit Price with VAT: | RM78.27600 |

