
SQF-S10M2-8G-S9C | |
|---|---|
DigiKey Part Number | SQF-S10M2-8G-S9C-ND |
Manufacturer | |
Manufacturer Product Number | SQF-S10M2-8G-S9C |
Description | MEMORY CARD COMPACTFLASH 8GB MLC |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 8GB MLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Type | CompactFlash® | |
Memory Size | 8GB | |
Speed | - | |
Technology | MLC | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |

