WISE-1510 - LoRa® (LoRaWAN®) Transceiver 902MHz ~ 928MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WISE-DK1510-MBNAE

DigiKey Part Number
WISE-DK1510-MBNAE-ND
Manufacturer
Manufacturer Product Number
WISE-DK1510-MBNAE
Description
WISE-1510 LORAWAN STARTER KIT-NA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
WISE-1510 - LoRa® (LoRaWAN®) Transceiver 902MHz ~ 928MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Transceiver; LoRa® (LoRaWAN®)
Frequency
902MHz ~ 928MHz
Contents
Board(s), Cable(s), Accessories
Antenna Type
-
Utilized IC / Part
WISE-1510
Note
-
RF Type
LoRa® (LoRaWAN®)
RF Frequency
902MHz ~ 928MHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM2,704.42000RM2,704.42
Manufacturers Standard Package
Unit Price without VAT:RM2,704.42000
Unit Price with VAT:RM2,974.86200