
96PSA-A36W12R1-3 | |
|---|---|
DigiKey Part Number | 2084-96PSA-A36W12R1-3-ND |
Manufacturer | |
Manufacturer Product Number | 96PSA-A36W12R1-3 |
Description | AC/DC DESKTOP ADAPTER 12V 36W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12V 36 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 3A | |
Power (Watts) | 36 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C6 | |
Size / Dimension | 3.54" L x 1.49" W x 1.06" H (89.8mm x 37.8mm x 27.0mm) | |
Approval Agency | CB, CCC, CE, cUL, FCC, GS, PSE, RCM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM80.26000 | RM80.26 |
| Unit Price without VAT: | RM80.26000 |
|---|---|
| Unit Price with VAT: | RM88.28600 |

