
AIMB-203L-00A1E | |
|---|---|
DigiKey Part Number | AIMB-203L-00A1E-ND |
Manufacturer | |
Manufacturer Product Number | AIMB-203L-00A1E |
Description | SBC 3.7GHZ 2/4 CORE 16GB/0GB RAM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 2.3GHz ~ 3.7GHz 2/4 Core 16GB/0GB RAM Intel 4th Gen Core i7/i5/i3/Pentium LGA1150 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | Intel 4th Gen Core i7/i5/i3/Pentium LGA1150 | |
Speed | 2.3GHz ~ 3.7GHz | |
Number of Cores | 2/4 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 6.690" x 6.690" (169.92mm x 169.92mm) | |
Form Factor | - | |
Expansion Site/Bus | mPCIe | |
RAM Capacity/Installed | 16GB/0GB | |
Storage Interface | SATA 2.0 (1), SATA 3.0 (2) | |
Video Outputs | CRT, DP, DVI, LVDS | |
Ethernet | 10/100/1000 Mbps | |
USB | USB 2.0 (2), USB 3.0 (6) | |
RS-232 (422, 485) | 1 | |
Digital I/O Lines | 8 | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,098.28000 | RM1,098.28 |
| Unit Price without VAT: | RM1,098.28000 |
|---|---|
| Unit Price with VAT: | RM1,208.10800 |

