Image for AIMB-218L-S1A1E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIMB-218L-S1A1E

DigiKey Part Number
2084-AIMB-218L-S1A1E-ND
Manufacturer
Manufacturer Product Number
AIMB-218L-S1A1E
Description
SBC 1.2GHZ 2 CORE 32GB RAM
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Single Board Computer 1.2GHz 2 Core 32GB/0GB RAM Intel Celeron N6210
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Active
Core Processor
Intel Celeron N6210
Speed
1.2GHz
Number of Cores
2
Power (Watts)
-
Cooling Type
Heat Sink
Size / Dimension
6.690" x 6.690" (170.00mm x 170.00mm)
Form Factor
Mini-ITX
Expansion Site/Bus
GPIO, LVDS, M.2, PCIe, SATA, SPI
RAM Capacity/Installed
32GB/0GB
Storage Interface
SATA 3.0 (1)
Video Outputs
DP++, eDP, HDMI, LVDS
Ethernet
10/100/1000 Mbps, GbE (2), RJ45 (2)
USB
USB 2.0 (5), USB 3.0 (3)
RS-232 (422, 485)
6
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
Yes
Contents
-
Operating Temperature
0°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM968.53000RM968.53
Manufacturers Standard Package
Unit Price without VAT:RM968.53000
Unit Price with VAT:RM1,065.38300