Image for AIMB-285G2-00A3E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIMB-285G2-00A3E

DigiKey Part Number
2084-AIMB-285G2-00A3E-ND
Manufacturer
Manufacturer Product Number
AIMB-285G2-00A3E
Description
SBC 3.4GHZ 2/4 CORE 32GB RAM
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Single Board Computer 2.3GHz ~ 3.4GHz 2/4 Core 32GB RAM Intel 6th/7th Gen Core i7/i5/i3/Pentium LGA1151
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Active
Core Processor
Intel 6th/7th Gen Core i7/i5/i3/Pentium LGA1151
Speed
2.3GHz ~ 3.4GHz
Number of Cores
2/4
Power (Watts)
9.3W
Cooling Type
Fan
Size / Dimension
6.690" x 6.690" (170.00mm x 170.00mm)
Form Factor
-
Expansion Site/Bus
mPCIe, mSATA, PCIe
RAM Capacity/Installed
32GB
Storage Interface
SATA 3.0 (3)
Video Outputs
DP, HDMI, LVDS, VGA
Ethernet
10/100/1000 Mbps (1), RJ45 (2)
USB
USB 2.0 (4), USB 3.0 (4)
RS-232 (422, 485)
2
Digital I/O Lines
8
Analog Input:Output
-
Watchdog Timer
Yes
Contents
-
Operating Temperature
0°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM1,004.70000RM1,004.70
Manufacturers Standard Package
Unit Price without VAT:RM1,004.70000
Unit Price with VAT:RM1,105.17000