
AOM-DK2721-FAA1E | |
|---|---|
DigiKey Part Number | 2084-AOM-DK2721-FAA1E-ND |
Manufacturer | |
Manufacturer Product Number | AOM-DK2721-FAA1E |
Description | AOM-2721 DK WITH WINDOWS 11 IOT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AOM-2721, QCS6490 - MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | MPU | |
Core Processor | - | |
Platform | - | |
Utilized IC / Part | AOM-2721, QCS6490 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3,743.00000 | RM3,743.00 |
| Unit Price without VAT: | RM3,743.00000 |
|---|---|
| Unit Price with VAT: | RM4,117.30000 |

