


ECU-4784-E45SCE | |
|---|---|
DigiKey Part Number | 2084-ECU-4784-E45SCE-ND |
Manufacturer | |
Manufacturer Product Number | ECU-4784-E45SCE |
Description | FANLESS BOX PC RACK MNT |
Customer Reference | |
Detailed Description | Box PC Supports SATA |
Datasheet | Datasheet |
Category | Display Type No Display |
Manufacturer Advantech Corporation | Expansion Type PCI, PCIe |
Series | Voltage - Supply 100 ~ 240VAC |
Packaging Bulk | Mounting Type Rack Mount |
Part Status Last Time Buy | Operating Temperature -25°C ~ 70°C |
Type Box PC | Operating System Supports Windows 7/8/10, Linux |
Storage Supports SATA | Approval Agency CCC, CE, FCC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM32,774.14000 | RM32,774.14 |
| Unit Price without VAT: | RM32,774.14000 |
|---|---|
| Unit Price with VAT: | RM36,051.55400 |

