
EKI-7706G-2FI-AE | |
|---|---|
DigiKey Part Number | 2084-EKI-7706G-2FI-AE-ND |
Manufacturer | |
Manufacturer Product Number | EKI-7706G-2FI-AE |
Description | NETWORK SWITCH-MANAGED 6 PORT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 6 Ports IP30 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch - Managed | |
Configuration | Fixed + SFP | |
Number of Ports | 6 | |
Copper Ports | 4 | |
Copper Type | 10/100 | |
Fiber Ports | Up to 2 | |
Fiber Type | SFP | |
SFP/XFP Ports | 2 | |
SFP/XFP Type | SFP, Gigabit | |
Connector Type | RJ45, SFP | |
Voltage - Input | 12 ~ 48VDC | |
Ingress Protection | IP30 | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2,970.76000 | RM2,970.76 |
| Unit Price without VAT: | RM2,970.76000 |
|---|---|
| Unit Price with VAT: | RM3,267.83600 |

