
EVA-2310-NA | |
|---|---|
DigiKey Part Number | 2084-EVA-2310-NA-ND |
Manufacturer | |
Manufacturer Product Number | EVA-2310-NA |
Description | LORAWAN T&H SENSOR NA915 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Temperature Probe Temperature Sensor -20°C ~ 55°C Non-Grounded Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Element Type | Temperature Probe | |
Temperature Range | -20°C ~ 55°C | |
Length - Lead Wire | - | |
Conductor Type | Non-Grounded | |
Terminal Type | Connector | |
Length - Protective Tube | - | |
Diameter - Protective Tube | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM661.52000 | RM661.52 |
| Unit Price without VAT: | RM661.52000 |
|---|---|
| Unit Price with VAT: | RM727.67200 |



