Resistive Graphic LCD Display Module Reflective LCD - Color RS-232, USB 12.1" (307.34mm) 1024 x 768
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Resistive Graphic LCD Display Module Reflective LCD - Color RS-232, USB 12.1" (307.34mm) 1024 x 768
IDS-3212ER-45SVA1E
IDS-3212ER-45SVA1E

IDS-3212G-60XGA1E

DigiKey Part Number
IDS-3212G-60XGA1E-ND
Manufacturer
Manufacturer Product Number
IDS-3212G-60XGA1E
Description
GRAPHIC DISPLAY LCD - 12.1"
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Resistive Graphic LCD Display Module Reflective LCD - Color RS-232, USB 12.1" (307.34mm) 1024 x 768
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diagonal Screen Size
12.1" (307.34mm)
Manufacturer
Advantech Corporation
Viewing Area
247.00mm W x 186.00mm H
Series
Backlight
LED
Packaging
Bulk
Dot Pixels
1024 x 768
Part Status
Active
Interface
RS-232, USB
Display Type
LCD - Color
Background Color
Black
Display Mode
Reflective
Base Product Number
Touchscreen
Resistive
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM2,012.99000RM2,012.99
Manufacturers Standard Package
Unit Price without VAT:RM2,012.99000
Unit Price with VAT:RM2,214.28900