
PCI-1716-B1 | |
|---|---|
DigiKey Part Number | 2084-PCI-1716-B1-ND |
Manufacturer | |
Manufacturer Product Number | PCI-1716-B1 |
Description | 250K, 16BIT HIGH-RESOLUTION MULT |
Customer Reference | |
Detailed Description | PCI Communication Card 6.889" x 3.937" (175.00mm x 100.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Communication Card | |
Cooling Type | - | |
Size / Dimension | 6.889" x 3.937" (175.00mm x 100.00mm) | |
Form Factor | - | |
Expansion Site/Bus | PCI | |
Video Outputs | - | |
Ethernet | - | |
USB | - | |
Digital I/O Lines | 16 | |
Analog Input:Output | 16:2 | |
Watchdog Timer | No | |
Operating Temperature | 0°C ~ 70°C | |
Video Core | - |

