
PCIE-1754-AE | |
|---|---|
DigiKey Part Number | 2084-PCIE-1754-AE-ND |
Manufacturer | |
Manufacturer Product Number | PCIE-1754-AE |
Description | CARD DIGITAL INPUT PCIE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Digital Input DAQ Device PCIe SCSI |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Digital Input | |
Type | DAQ Device | |
Bus Connection | PCIe | |
Front Connection | SCSI | |
Number of Inputs and Type | 64 - Digital | |
Input Range | 10 ~ 30V | |
Input Resolution | - | |
Number of Outputs and Type | - | |
Output Range | - | |
Output Resolution | - | |
Sampling Rate (Per Second) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,020.46000 | RM1,020.46 |
| Unit Price without VAT: | RM1,020.46000 |
|---|---|
| Unit Price with VAT: | RM1,122.50600 |

