Enclosed AC DC Converters 4 Output 3.3V 5V 12V -12V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS8-350FATX-GB

DigiKey Part Number
2084-PS8-350FATX-GB-ND
Manufacturer
Manufacturer Product Number
PS8-350FATX-GB
Description
AC/DC CNVT 3.3V 5V 12V -12V 350W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 4 Output 3.3V 5V 12V -12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
4
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
3.3V
Voltage - Output 2
5V
Voltage - Output 3
12V
Voltage - Output 4
-12V
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
14 A
Current - Output 2
16 A
Current - Output 3
29 A
Current - Output 4
300 mA
Power (Watts)
Applications
ITE (Commercial)
Efficiency
82%
Operating Temperature
0°C ~ 50°C
Features
80 Plus® Gold, Standby Output, Universal Input
Mounting Type
Rack Mount
Size / Dimension
5.90" L x 3.20" W x 1.59" H (150.0mm x 81.5mm x 40.5mm)
Approval Agency
CB, CCC, CE, KC, TUV, UL
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM757.03000RM757.03
Manufacturers Standard Package
Unit Price without VAT:RM757.03000
Unit Price with VAT:RM832.73300