
SOM-DB5920-00A1 | |
|---|---|
DigiKey Part Number | SOM-DB5920-00A1-ND |
Manufacturer | |
Manufacturer Product Number | SOM-DB5920-00A1 |
Description | COM EXPRESS TYPE 7 EVAL BRD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | COM Express Type 7 COM Express Type 7 Dev Board - MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MPU | |
Core Processor | - | |
Platform | ||
Utilized IC / Part | COM Express Type 7 | |
Mounting Type | Socket | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3,097.79000 | RM3,097.79 |
| Unit Price without VAT: | RM3,097.79000 |
|---|---|
| Unit Price with VAT: | RM3,407.56900 |

