Image for SQF-C8MV4-4TDEFM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQF-C8MV4-4TDEFM

DigiKey Part Number
2084-SQF-C8MV4-4TDEFM-ND
Manufacturer
Manufacturer Product Number
SQF-C8MV4-4TDEFM
Description
SQF-C8MV4-4TDEFM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 4TB NVMe M.2 NVMe 2280 3.3V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Active
Memory Size
4TB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
M.2 NVMe 2280
Speed - Read
-
Speed - Write
-
Voltage - Supply
3.3V
Type
NVMe
Current - Max
2A
Operating Temperature
-20°C ~ 85°C
Weight
-
Size / Dimension
80.00mm x 22.00mm x 3.80mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM8,855.11000RM8,855.11
Manufacturers Standard Package
Unit Price without VAT:RM8,855.11000
Unit Price with VAT:RM9,740.62100