SQR-UD4N4G3K2MNPRB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: RM887.13000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: RM958.17000
Datasheet

Parametric Equivalent


ADATA
In Stock: 5
Unit Price: RM114.18000
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 1
Unit Price: RM1,361.35000

Parametric Equivalent


Apacer Memory America
In Stock: 1
Unit Price: RM1,272.23000

Parametric Equivalent


Innodisk USA Corporation
In Stock: 0
Unit Price: RM1,107.02000

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: RM748.84590
Datasheet
New at DigiKey
Image for SQR-UD4N4G3K2MNPRB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQR-UD4N4G3K2MNPRB

DigiKey Part Number
2084-SQR-UD4N4G3K2MNPRB-ND
Manufacturer
Manufacturer Product Number
SQR-UD4N4G3K2MNPRB
Description
288PIN UDIMM DDR4 3200 4GB 1.2V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 4GB 288-UDIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Active
Memory Type
DDR4 SDRAM
Memory Size
4GB
Transfer Rate (Mb/s, MT/s, MHz)
3200
Package / Case
288-UDIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM967.62000RM967.62
Manufacturers Standard Package
Unit Price without VAT:RM967.62000
Unit Price with VAT:RM1,064.38200