


B-533-V2325 | |
|---|---|
DigiKey Part Number | B-533-V2325-ND |
Manufacturer | |
Manufacturer Product Number | B-533-V2325 |
Description | WASHER SLD THERMOPLASTIC 1=500PC |
Customer Reference | |
Detailed Description | Shoulder Washer 0.325" (8.26mm) Thick Thermoplastic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.750" (19.05mm) | |
Diameter - Outside | 1.265" (32.13mm) | |
Thickness - Overall | 0.325" (8.26mm) | |
Length - Below Head | 0.085" (2.16mm) | |
Material | Thermoplastic | |
Base Product Number |

