Foam 5.00" W x 7.00" L (127.0mm x 177.8mm) X 0.047" (1.20mm) Polyurethane Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF47SC/PSA 1.2MM

DigiKey Part Number
EAR1384-ND
Manufacturer
Manufacturer Product Number
CF47SC/PSA 1.2MM
Description
CF-47SC/PSA 1.2MM X 5" X 7"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Foam 5.00" W x 7.00" L (127.0mm x 177.8mm) X 0.047" (1.20mm) Polyurethane Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aearo Technologies LLC, a 3M company
Series
Packaging
Box
Part Status
Active
Size / Dimension
5.00" W x 7.00" L (127.0mm x 177.8mm)
Thickness
0.047" (1.20mm)
Density
101 kg/m³
Material
Polyurethane
Material Flammability Rating
UL94 HF-1
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM21.04000RM21.04
10RM17.86800RM178.68
30RM16.79767RM503.93
50RM16.36680RM818.34
100RM15.83880RM1,583.88
250RM15.22604RM3,806.51
500RM14.81764RM7,408.82
1,000RM14.44948RM14,449.48
Manufacturers Standard Package
Unit Price without VAT:RM21.04000
Unit Price with VAT:RM23.14400