
F-338-1 | |
|---|---|
DigiKey Part Number | EAR1470-ND |
Manufacturer | |
Manufacturer Product Number | F-338-1 |
Description | F-338-C1002 FAN MOUNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fan Fan Mount For Flange Thickness 14 ~ 15mm, Hole Diameter 4.2 ~ 5.4mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Fan Mount | |
Fits Fan Size | Flange Thickness 14 ~ 15mm, Hole Diameter 4.2 ~ 5.4mm | |
Length | 1.69" (42.8mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.43000 | RM3.43 |
| 10 | RM2.54900 | RM25.49 |
| 25 | RM2.33080 | RM58.27 |
| 50 | RM2.19620 | RM109.81 |
| 100 | RM2.08070 | RM208.07 |
| 250 | RM1.95204 | RM488.01 |
| 500 | RM1.86914 | RM934.57 |
| 1,000 | RM1.79644 | RM1,796.44 |
| Unit Price without VAT: | RM3.43000 |
|---|---|
| Unit Price with VAT: | RM3.77300 |

