


PG-100-3 | |
|---|---|
DigiKey Part Number | EAR1346-ND |
Manufacturer | |
Manufacturer Product Number | PG-100-3 |
Description | SCREW GROMMET THERMOPLASTIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet Thermoplastic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Screw Size | - | |
Head Diameter | - | |
Mounting Hole Diameter | - | |
Head Height | - | |
Material | Thermoplastic | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.60000 | RM2.60 |
| 10 | RM1.81600 | RM18.16 |
| 25 | RM1.64080 | RM41.02 |
| 50 | RM1.53260 | RM76.63 |
| 100 | RM1.44240 | RM144.24 |
| 250 | RM1.34276 | RM335.69 |
| 500 | RM1.27940 | RM639.70 |
| 1,000 | RM1.22420 | RM1,224.20 |
| Unit Price without VAT: | RM2.60000 |
|---|---|
| Unit Price with VAT: | RM2.86000 |

