
F1206FA5000V032TM | |
|---|---|
DigiKey Part Number | 5673-F1206FA5000V032TMTR-ND - Tape & Reel (TR) 5673-F1206FA5000V032TMCT-ND - Cut Tape (CT) 5673-F1206FA5000V032TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1206FA5000V032TM |
Description | SOLIDMATRIX FUSE, 32VDC, 5A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 45A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.6 |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 150°C |
Fuse Type | Size / Dimension 0.126" L x 0.063" W x 0.043" H (3.20mm x 1.60mm x 1.10mm) |
Current Rating (Amps) | DC Cold Resistance 0.015 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.22000 | RM4.22 |
| 5 | RM3.48200 | RM17.41 |
| 10 | RM3.21100 | RM32.11 |
| 50 | RM2.66500 | RM133.25 |
| 100 | RM2.45930 | RM245.93 |
| 250 | RM2.21048 | RM552.62 |
| 500 | RM2.03848 | RM1,019.24 |
| 1,000 | RM1.87922 | RM1,879.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.65026 | RM4,950.78 |
| 6,000 | RM1.51920 | RM9,115.20 |
| 9,000 | RM1.44693 | RM13,022.37 |
| 15,000 | RM1.38343 | RM20,751.45 |
| Unit Price without VAT: | RM4.22000 |
|---|---|
| Unit Price with VAT: | RM4.64200 |


